
The ECQ-E1106KFW is a 10uF film capacitor with a rated voltage of 100V and a tolerance of 10%. It features a radial package with a lead pitch of 15mm and a seated height of 1.024inch. The capacitor is suitable for operating temperatures between -40°C and 105°C and is compliant with RoHS regulations. It is available in a bulk packaging with 1000 units per package.
Sign in to ask questions about the Panasonic ECQ-E1106KFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1106KFW technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.024inch |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1106KFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
