
This 120nF film capacitor from Panasonic features a radial package with a lead free construction and a polyester dielectric material. It has a maximum operating temperature range of -40°C to 105°C and is suitable for through hole mounting on a PCB. The capacitor is RoHS compliant and has a tolerance of 10%.
Sign in to ask questions about the Panasonic ECQ-E1124KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1124KF technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1124KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
