
This Panasonic ECQ-E1125JFW is a 1.2uF film capacitor with a 5% tolerance and 100V DC rated voltage. It features a radial package with a 10mm lead pitch and 18.5mm length, suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The polyester dielectric material provides reliable performance in a variety of applications.
Sign in to ask questions about the Panasonic ECQ-E1125JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1125JFW technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1125JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
