
This 100V 1.2uF 10% through hole radial film capacitor from Panasonic features a polyester dielectric and a maximum operating temperature of 105°C. It is available in a radial package with a 5mm lead pitch and 18.5mm length. The capacitor is RoHS compliant and packaged in a tape and reel format with 500 pieces per package. It is suitable for use in a variety of applications within the -40°C to 105°C operating temperature range.
Sign in to ask questions about the Panasonic ECQ-E1125KF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1125KF3 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1125KF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
