
This 100V general purpose film capacitor features a capacitance of 150nF with a tolerance of 10%. It has a radial package with a lead length of 20mm and a lead pitch of 15mm. The capacitor is lead free and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications and is available in a bulk packaging quantity of 1000.
Sign in to ask questions about the Panasonic ECQ-E1154KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1154KF technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1154KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
