The ECQ-E1154KN3 is a film capacitor from Panasonic with a capacitance of 0.15uF and a voltage rating of 100VDC or 75VAC. It has a tolerance of 10% and is suitable for use in applications where a PET dielectric is required. The capacitor is designed for through-hole mounting and has a radial termination style. It has a size of 10.5 X 5.5 X 8.5mm and a terminal pitch of 5mm. The operating temperature range is -40 to 85 degrees Celsius.
Panasonic ECQ-E1154KN3 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC|75VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| AC Rated Voltage | 75VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.5 X 5.5 X 8.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.