
Cap Film 1.5uF 100V PET 5% (18.5 X 6 X 18.4mm) Radial 5mm 105C Ammo Pack
Panasonic ECQ-E1155JF3 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.724inch |
| Lead Pitch | 5mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.
