
The ECQ-E1155JFW is a 100V 1.5uF PET film capacitor from Panasonic, available in a radial through hole package. It features a polyester dielectric material and a 5% tolerance. The capacitor is rated for operation between -40°C and 105°C. It is RoHS compliant and available in bulk packaging.
Panasonic ECQ-E1155JFW technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.724inch |
| Lead Pitch | 10mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.
