
General purpose radial film capacitor with 1.8µF capacitance and 100V DC voltage rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 18.5mm (length) x 6.5mm (width) x 14.4mm (height) with a 15mm lead pitch. RoHS compliant and suitable for through-hole mounting.
Panasonic ECQ-E1185JF technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14.4mm |
| Height - Seated (Max) | 0.606inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1185JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
