
The ECQ-E1185JF3 is a 1.8uF film capacitor from Panasonic with a rated voltage of 100V. It features a radial package with a lead pitch of 5mm and a seated height of 0.764inch. The capacitor has a polyester dielectric material and is rated for operation between -40°C and 105°C. It is available in quantities of 500 and is packaged in tape and reel format. The ECQ-E1185JF3 is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E1185JF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1185JF3 technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.764inch |
| Lead Pitch | 5mm |
| Length | 18.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1185JF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
