
Radial film capacitor with 1.8µF capacitance and 10% tolerance, rated for 100V DC and 63V AC. Features a PET dielectric, straight lead style with 0.8mm diameter and 15mm pitch, suitable for through-hole PCB mounting. Operates across a temperature range of -40°C to 105°C, with a lead length of 20mm and a package depth of 6.5mm. This RoHS compliant component is supplied in bulk packaging.
Panasonic ECQ-E1185KF technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14.4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.