
The ECQ-E1185RJF is a 1.8uF PET film capacitor with a rated voltage of 100V and a tolerance of 5%. It has a radial package with a lead pitch of 7.5mm and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 500 pieces per package and is compliant with RoHS regulations.
Panasonic ECQ-E1185RJF technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.764inch |
| Lead Pitch | 7.5mm |
| Length | 18.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.256inch |
| RoHS | Compliant |
No datasheet is available for this part.
