
The ECQ-E12104JFB is a 100nF polyester film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 125V AC and a DC rated voltage of 1.25kV. The capacitor is packaged in a radial package with a lead pitch of 22.5mm and a length of 31mm. It is available in a quantity of 1000 pieces in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E12104JFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E12104JFB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.965inch |
| Lead Pitch | 22.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12104JFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
