
This 100nF film capacitor has a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a voltage rating of 125V AC and 1.25kV DC. The capacitor is constructed with a polyester dielectric material and has a lead diameter of 0.8mm and a lead pitch of 22.5mm. It is available in a bulk packaging quantity of 1000 units.
Panasonic ECQ-E12104KFB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.965inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| Width | 0.394inch |
| RoHS | Compliant |
No datasheet is available for this part.