The ECQ-E12122JF from Panasonic is a film capacitor with a capacitance of 1.2nF and a tolerance of 5%. It has a voltage rating of 125V AC and a DC rated voltage of 1.25kV. The capacitor is packaged in a radial configuration with a lead pitch of 12.5mm and a length of 15.5mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and available in a quantity of 1000 per bulk packaging.
Panasonic ECQ-E12122JF technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.