
The ECQ-E12123RJF is a 12nF radial polyester film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 125V AC and a DC rated voltage of 1.25kV. The capacitor is available in a package quantity of 500 and is packaged on a tape and reel. It is RoHS compliant and has a tolerance of 5%. The capacitor is mounted through a hole and has a seated height of 0.709inch.
Sign in to ask questions about the Panasonic ECQ-E12123RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E12123RJF technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.709inch |
| Lead Pitch | 7.5mm |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12123RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
