
The ECQ-E12152JF is a 1.5nF PET film capacitor with a 125V voltage rating and 5% tolerance. It features a radial package with a 12.5mm lead pitch and 15.5mm length. The capacitor is designed for through-hole mounting and is suitable for operating temperatures between -40°C and 105°C. The ECQ-E12152JF is RoHS compliant and available in bulk packaging quantities of 1000.
Panasonic ECQ-E12152JF technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.
