
The ECQ-E12222JF is a 2.2nF PET film capacitor from Panasonic. It features a radial package with a lead pitch of 12.5mm and a length of 15.5mm. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 1000 units. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The ECQ-E12222JF is RoHS compliant and part of the ECQ-E(F) series.
Sign in to ask questions about the Panasonic ECQ-E12222JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E12222JF technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12222JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.