
The ECQ-E12222KF film capacitor from Panasonic is a 2.2nF, 10% tolerance, 125V AC rated, 1.25kV DC rated component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a lead pitch of 12.5mm and a length of 15.5mm, and is designed for through hole mounting. The capacitor is RoHS compliant and available in a bulk packaging quantity of 1000 pieces.
Sign in to ask questions about the Panasonic ECQ-E12222KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E12222KF technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12222KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
