
The ECQ-E12222KFB is a 2.2nF film capacitor with a voltage rating of 125V and a tolerance of 10%. It is a radial capacitor with a lead pitch of 10mm and a length of 15.5mm, suitable for through-hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-E12222KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E12222KFB technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12222KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
