
This 2.2nF film capacitor has a voltage rating of 125V with a tolerance of 5%. It features a radial package with a lead pitch of 7.5mm and is designed for through hole mounting. The capacitor is constructed with a polyester dielectric material and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in an ammo pack with 500 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E12222RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E12222RJF technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 7.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12222RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
