
The ECQ-E12223KFB is a 22nF film capacitor with a voltage rating of 125V and a tolerance of 10%. It is a radial leaded capacitor with a lead pitch of 12.5mm and a length of 21mm. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 1000 units. The ECQ-E12223KFB is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Panasonic ECQ-E12223KFB technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 12.5mm |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.