
This 22nF PET film capacitor features a radial package with through hole mount and a maximum operating temperature of 105°C. The capacitor has a tolerance of 5% and is rated for a DC voltage of 100V. It is available in an ammo pack with 1000 pieces per package.
Panasonic ECQ-E1223JF3 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
