
This 22nF film capacitor from Panasonic is rated for 100V and features a radial package with lead-free construction. It has a temperature range of -40°C to 105°C and is suitable for through-hole or PCB mounting. The capacitor is constructed with a polyester dielectric material and has a tolerance of 10%.
Sign in to ask questions about the Panasonic ECQ-E1223KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1223KF technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1223KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
