
The ECQ-E1224KF3 is a 220nF film capacitor with a DC rated voltage of 100V and a tolerance of 10%. It has a radial package with a lead pitch of 5mm and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is available in quantities of 1000 in ammo pack packaging.
Sign in to ask questions about the Panasonic ECQ-E1224KF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1224KF3 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1224KF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
