
Radial film capacitor with 2.2µF capacitance and 100V DC rated voltage. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 18.5mm (L) x 7mm (W) x 15mm (H) with a 15mm lead pitch and 0.8mm lead diameter. Designed for through-hole PCB mounting and supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-E1225JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1225JF technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1225JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
