
The ECQ-E1225JF3 is a 2.2uF film capacitor from Panasonic, featuring a radial package and through hole mount. It has a maximum operating temperature range of -40°C to 105°C and is rated for 100V DC. The capacitor is constructed with a polyester dielectric material and has a tolerance of 5%. It is available in an ammo pack with 500 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E1225JF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1225JF3 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1225JF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
