
This 2.2uF film capacitor features a PET dielectric material and is rated for 100V DC. It has a radial package with a lead pitch of 10mm and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is available in a bulk packaging quantity of 1000 units. The ECQ-E(F) series is RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-E1225JFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1225JFB technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1225JFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
