
This 2.2uF film capacitor is rated for 100V DC and has a tolerance of 5%. It features a PET polyester dielectric material and is available in a radial package with a 10mm lead pitch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Panasonic ECQ-E1225JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1225JFW technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1225JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
