
The ECQ-E1225KF3 is a 2.2uF film capacitor with a rated voltage of 100V. It features a radial package with a lead pitch of 5mm and a lead diameter of 0.8mm. The capacitor is mounted through a hole and has a height of 20mm and a length of 18.5mm. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Panasonic ECQ-E1225KF3 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1225KF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
