
The ECQ-E12272KFB is a 2.7nF radial polyester film capacitor from Panasonic, featuring a 10% tolerance and a maximum operating temperature of 105°C. It is available in a radial package with a lead pitch of 10mm and a length of 15.5mm. The capacitor is designed for through-hole mounting and is packaged in bulk quantities of 1000. It is compliant with RoHS regulations and is part of the ECQ-E(F) series.
Sign in to ask questions about the Panasonic ECQ-E12272KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E12272KFB technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12272KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
