
The ECQ-E12332KFB is a 3.3nF PET polyester film capacitor from Panasonic. It features a radial package with a lead pitch of 10mm and a length of 15.5mm. The capacitor is designed for through hole mounting and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 1000 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E12332KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E12332KFB technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12332KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
