
The ECQ-E12333KFB is a 33nF film capacitor from Panasonic with a voltage rating of 125V AC and 1.25kV DC. It features a PET dielectric material and a radial package with a lead pitch of 17.5mm and a length of 26mm. The capacitor is RoHS compliant and has a tolerance of 10%. It is available in a bulk packaging with 1000 pieces per package.
Sign in to ask questions about the Panasonic ECQ-E12333KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E12333KFB technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 17.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12333KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
