
The ECQ-E12472JFB is a 4.7nF PET film capacitor from Panasonic, rated for 125V AC and 1.25kV DC. It features a radial package with a 10mm lead pitch and a length of 15.5mm. The capacitor is designed for through-hole mounting and is available in quantities of 1000 in bulk packaging. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 105°C.
Panasonic ECQ-E12472JFB technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
No datasheet is available for this part.