
The ECQ-E12472KFB is a 4.7nF polyester film capacitor with a 10% tolerance and a maximum operating temperature of 105°C. It has a radial package with a 10mm lead pitch and a length of 15.5mm. The capacitor is through-hole mounted and is packaged in bulk quantities of 1000. It is RoHS compliant and has a dielectric material of polyester. The capacitor is rated for 125V AC and 1.25kV DC.
Sign in to ask questions about the Panasonic ECQ-E12472KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E12472KFB technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12472KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
