
The ECQ-E12472RKF is a 4.7nF radial film capacitor from Panasonic with a 10% tolerance. It operates within a temperature range of -40°C to 105°C and is suitable for use in applications where a 125V AC or 1.25kV DC voltage rating is required. The capacitor is packaged in an ammo pack with 500 units per package and features PC pin termination. It is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E12472RKF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E12472RKF technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12472RKF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.