
General purpose radial film capacitor with 47nF capacitance and 5% tolerance. Features a PET dielectric and a 1.25kV DC rated voltage. Operating temperature range is -40°C to 105°C. Dimensions are 26mm length, 8mm depth, and 17mm height with a 22.5mm lead pitch. Through-hole mounting with PC pins, supplied in bulk packaging.
Panasonic ECQ-E12473JF technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12473JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
