
This 47nF polyester film capacitor has a tolerance of 10% and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a radial package with a lead pitch of 22.5mm and is suitable for through hole mounting. The capacitor is RoHS compliant and has a DC rated voltage of 1.25kV.
Sign in to ask questions about the Panasonic ECQ-E12473KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E12473KE technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12473KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
