
The ECQ-E12562RJF is a 5.6nF film capacitor with a voltage rating of 125V and a tolerance of 5%. It is available in a radial package with a lead pitch of 7.5mm and a seated height of 0.709inch. Operating temperatures range from -40°C to 105°C. This component is RoHS compliant and packaged in an ammo pack with 400 units per package.
Sign in to ask questions about the Panasonic ECQ-E12562RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E12562RJF technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.709inch |
| Lead Pitch | 7.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12562RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
