
The ECQ-E1273KFB is a 27nF general purpose film capacitor from Panasonic. It features a radial package with polyester dielectric material and a termination of PC pins. The capacitor has a tolerance of 10% and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 1000 pieces.
Sign in to ask questions about the Panasonic ECQ-E1273KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1273KFB technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1273KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
