
The ECQ-E1275JFB is a 2.7uF film capacitor with a rated voltage of 100V. It features a radial package with a lead pitch of 10mm and a length of 18.5mm. The capacitor is designed for through hole mounting and has a tolerance of 5%. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E1275JFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1275JFB technical specifications.
| Capacitance | 2.7uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1275JFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
