This 33nF film capacitor from Panasonic features a radial construction with a polyester dielectric and a maximum operating temperature of 105°C. It is designed for through hole mounting on a PCB and has a lead pitch of 5mm. The capacitor has a tolerance of 10% and is rated for a DC voltage of 100V.
Panasonic ECQ-E1333KF technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.7mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.