The ECQ-E1333KF3 is a 33nF film capacitor from Panasonic with a 10% tolerance and a maximum operating temperature of 105°C. It features a radial package with a 7.5mm lead pitch and is mounted through a hole. The capacitor has a dielectric material of polyester and is packaged in an ammo pack with 1000 units per package. It is rated for a DC voltage of 100V and has a minimum operating temperature of -40°C.
Panasonic ECQ-E1333KF3 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.