
The ECQ-E1333KF9 is a 33nF film capacitor from Panasonic, rated for 100V DC. It features a radial package with a 5mm lead pitch and is suitable for through hole mounting. The capacitor has a polyester dielectric material and a PET dielectric. It operates over a temperature range of -40°C to 105°C and is available in quantities of 1000 per tape and reel. The ECQ-E1333KF9 is not radiation hardened.
Panasonic ECQ-E1333KF9 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.