The ECQ-E1334KN3 is a 0.33uF film capacitor with a DC rated voltage of 100VDC and a tolerance of 10%. It features a PET dielectric and a through hole radial termination style. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It is available in a 12 X 6 X 10.5mm size and is suitable for use in a variety of applications.
Panasonic ECQ-E1334KN3 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 6 X 10.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.