
The ECQ-E1335JF3 is a 3.3uF polyester film capacitor from Panasonic, designed for general-purpose applications. It features a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and available in a tape and reel packaging format, with 400 units per package. It has a DC rated voltage of 100V and a tolerance of 5%. The capacitor is suitable for use in a variety of applications, including audio and power supplies.
Sign in to ask questions about the Panasonic ECQ-E1335JF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1335JF3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 5mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1335JF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
