
The ECQ-E1335KF3 is a film capacitor from Panasonic with a capacitance of 3.3uF and a rated voltage of 100V. It features a radial package with a lead pitch of 5mm and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting and is packaged in an ammo pack with 400 units per package. It is compliant with RoHS regulations and has a tolerance of 10%.
Sign in to ask questions about the Panasonic ECQ-E1335KF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1335KF3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1335KF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
