Radial film capacitor with 3.9µF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 26mm (length) x 7mm (width) x 16.4mm (height) with a 22.5mm lead pitch. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECQ-E1395JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1395JF technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.4mm |
| Height - Seated (Max) | 0.685inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1395JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.