The ECQ-E1395JFA is a 100V film capacitor with a capacitance of 3.9uF and a tolerance of 5%. It has a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is manufactured by Panasonic and available in a bulk packaging with a quantity of 1000 pieces.
Sign in to ask questions about the Panasonic ECQ-E1395JFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E1395JFA technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1395JFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.