
Radial film capacitor with 3.9µF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 26mm (length) x 7mm (depth) x 16.4mm (height) with a 22.5mm lead pitch. Through-hole mounting and bulk packaging.
Panasonic ECQ-E1395KF technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQE(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1395KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.